Klein Tools Square Insulated Screwdriver, 2-Piece
- RS stock no.:
- 931-858
- Mfr. Part No.:
- 32287
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
R 661,35
(exc. VAT)
R 760,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 661.35 |
*price indicative
- RS stock no.:
- 931-858
- Mfr. Part No.:
- 32287
- Manufacturer:
- Klein Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated Screwdriver | |
| Number of Pieces | 2 | |
| Tip Type | Square | |
| ESD Safe | No | |
| Tip Size | SQ2 | |
| Standards/Approvals | ASTM F1505 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated Screwdriver | ||
Number of Pieces 2 | ||
Tip Type Square | ||
ESD Safe No | ||
Tip Size SQ2 | ||
Standards/Approvals ASTM F1505 | ||
- COO (Country of Origin):
- SI
The Klein Tools 2-in-1 Insulated Flip-Blade Screwdriver offers versatility with its dual tips for various tasks, ensuring safety and comfort while working. Designed for quick blade changes, it enhances efficiency on the job.
Insulated handle protects from electrical shock
Includes two flip-blade tips for added functionality
Slim design allows access to tight spaces
Cushion-grip handle provides superior torque and comfort
