Klein Tools 19555 Screwdriver Set Torx Torx, 5-Piece
- RS stock no.:
- 931-838
- Mfr. Part No.:
- 19555
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
R 1 934,35
(exc. VAT)
R 2 224,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,934.35 |
*price indicative
- RS stock no.:
- 931-838
- Mfr. Part No.:
- 19555
- Manufacturer:
- Klein Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Tip Size | T30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
ESD Safe No | ||
Tip Size T30 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Klein Tools screwdriver set is a five-piece collection designed for professional use, featuring TORX tip drivers that enhance torque transfer and reduce slippage, ensuring your fasteners are secured effectively.
Cushion-Grip handles offer comfort and optimal torque
Colour-coded handle ends facilitate quick and easy identification
Chrome-plated shanks ensure a smooth feel and are resistant to corrosion
Overall length of 9 inches (22.9 cm) provides excellent reach
Related links
- Bahco Torx Torx, 5-Piece
- Bahco Hexagon Torx, 5-Piece
- Klein Tools Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Bahco Torx, 5-Piece
- Bahco Torx Standard Screwdriver Set, 5-Piece
- Klein Tools Phillips Tamper Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Pozidriv 5-Piece
- SAM Torx Standard Screwdriver Set, 5-Piece
