SAM Screwdriver Set Slotted Insulated Screwdriver, 5-Piece
- RS stock no.:
- 666-704
- Mfr. Part No.:
- ZTC-EJ5
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 1 202,64
(exc. VAT)
R 1 383,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,202.64 |
*price indicative
- RS stock no.:
- 666-704
- Mfr. Part No.:
- ZTC-EJ5
- Manufacturer:
- SAM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated Screwdriver | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| Tip Size | 3.5x100 | |
| Standards/Approvals | NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated Screwdriver | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
Tip Size 3.5x100 | ||
Standards/Approvals NF ISO 2380-1 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM outillage 1000 volt insulated slotted screwdriver set includes five essential screwdrivers, designed for safe electrical work. With insulation rated for up to 1000 volts, these screwdrivers provide enhanced protection against electrical shocks. The set offers a variety of sizes to handle both slotted and Phillips screws, ensuring reliable performance in electrical and industrial applications. The total weight of the set is 400g.
Includes 1000V insulation for added safety in electrical work
Provides slotted and Phillips screwdrivers for different screw types
Weighs 400g for easy handling and portability
Delivers reliable performance in electrical and industrial applications
Related links
- SAM Slotted Insulated Screwdriver Set ESD-Safe
- SAM Slotted Standard Screwdriver Set, 5-Piece
- SAM Slotted Insulated Screwdriver 185 mm Overall
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver 200 mm Blade 380 mm Overall
- SAM Slotted Insulated Screwdriver 150 mm Blade 277 mm Overall
- SAM Phillips; Slotted Insulated Screwdriver Set, 5-Piece
