Vessel Slotted Screwdriver Bit, 1/4 in Tip, Hex Drive, 30mm Overall 10-Piece
- RS stock no.:
- 874-449
- Mfr. Part No.:
- IB -5,5x30
- Manufacturer:
- Vessel
Subtotal (1 unit)*
R 33,95
(exc. VAT)
R 39,04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 33.95 |
*price indicative
- RS stock no.:
- 874-449
- Mfr. Part No.:
- IB -5,5x30
- Manufacturer:
- Vessel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Slotted Screwdriver Bit | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Slotted Screwdriver Bit | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for slotted screws, offering high durability and resistance for heavy-duty applications.
Made from VoHA material, ensuring high wear-resistance and longevity
Employs Impact Ball Torsion Technology for optimal performance with high power impact drivers
Features a magnetized tip for easy bit retention and improved control
Available in a size of 30 mm, catering to specific fastening needs
Related links
- Vessel Slotted Screwdriver Bit Hex Drive, 30mm Overall 10-Piece
- Vessel Slotted Screwdriver Bit Hex Drive, 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27H Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 30mm Overall 10-Piece
