Vessel Slotted Screwdriver Bit, 1/4 in Tip, Hex Drive, 30mm Overall 10-Piece
- RS stock no.:
- 874-446
- Mfr. Part No.:
- IB -4x30
- Manufacturer:
- Vessel
Subtotal (1 unit)*
R 33,95
(exc. VAT)
R 39,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33.95 |
*price indicative
- RS stock no.:
- 874-446
- Mfr. Part No.:
- IB -4x30
- Manufacturer:
- Vessel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Slotted Screwdriver Bit | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Slotted Screwdriver Bit | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for enhanced performance with slotted screws, utilising Advanced technology for superior durability and resistance to wear.
30 times more resistant compared to standard bits
Insert Form: 1/4 inch Hex for direct compatibility with power tools
Incorporates IMPACT BALL Torsion Technology for high power impact drivers
Manufactured from VoHA material for exceptional wear-resistance
Related links
- Vessel Slotted Screwdriver Bit Hex Drive, 30mm Overall 10-Piece
- Vessel Slotted Screwdriver Bit Hex Drive, 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27H Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 30mm Overall 10-Piece
