SAM Square Socket, 1/2 in Tip, M12 Tip, Square Drive, 100mm Overall
- RS stock no.:
- 666-578
- Mfr. Part No.:
- 19152-512
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 475,22
(exc. VAT)
R 546,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 475.22 |
*price indicative
- RS stock no.:
- 666-578
- Mfr. Part No.:
- 19152-512
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Head Type | Square | |
| Size | M12 | |
| Overall Length | 100mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | NF ISO 1711-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Head Type Square | ||
Size M12 | ||
Overall Length 100mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals NF ISO 1711-2 | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Impact screwdriver socket is an essential tool designed to enhance your fastening experience. This innovative tool features a bit that is integrated with the impact socket, enabling secure bit retention in various accessibility scenarios. With a length of 100mm, this socket can be effectively utilised with both ratchet and impact wrenches, ensuring you achieve the desired torque without compromising efficiency. Engineered to meet industry standards, this product exemplifies durability and reliability for both professionals and enthusiasts alike, making it a perfect addition to any toolkit.
Designed for use with both ratchet wrenches and impact wrenches
Bit integral with the impact socket for enhanced retention
Extended length of 100mm for improved accessibility
Constructed to NF ISO 1174 2 and NF ISO 1711 2 standards
Lightweight at 90g for easy handling
Related links
- SAM Square Socket M18 Tip 100mm Overall
- SAM Square Socket M14 Tip 100mm Overall
- Gedore Bit Socket T40 Tip 100mm Overall 1-Piece
- Gedore Bit Socket T30 Tip 100mm Overall 1-Piece
- Facom Bit Socket Square Drive, 100mm Overall 1-Piece
- Facom Square Screwdriver Bit 9.5 mm Tip 100mm Overall
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
