Teng Tools Torx Bit, 5 Pieces

Subtotal (1 unit)*

R 185,92

(exc. VAT)

R 213,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 185.92

*price indicative

RS stock no.:
810-900
Mfr. Part No.:
TXX32202505
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

20

Number of Pieces

5

Material

Steel

Overall Length

32mm

Drive Size

1

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools double-ended bit set is expertly crafted for precision fastening tasks. It features TX20 and TX25 bits tailored for use with tools designed for TX type holes, ensuring optimal performance in various applications.

Ideal for fastenings requiring an internal TX type hole

Perfectly suited for rechargeable and electric screwdrivers

Manufactured to strict DIN ISO 1173 standards

Comprises 5 pieces with bits measuring 32mm in length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy