Teng Tools 1 piece Alloy Steel Extractor
- RS stock no.:
- 810-416
- Mfr. Part No.:
- ST38112
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
R 685,97
(exc. VAT)
R 788,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 685.97 |
*price indicative
- RS stock no.:
- 810-416
- Mfr. Part No.:
- ST38112
- Manufacturer:
- Teng Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Number of Pieces | 1 | |
| Set Contents | Stud Extractor | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Number of Pieces 1 | ||
Set Contents Stud Extractor | ||
Material Alloy Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractor is designed specifically for the effective removal of rounded or damaged bolt heads, nuts, and studs, ensuring efficient operation for various maintenance tasks.
Chrome vanadium construction for durability
Satin finish for improved grip and reduced corrosion
3/8-inch drive compatibility for versatility
Designed for use with a ratchet for ease of use
Country of origin Taiwan, reflecting quality craftsmanship
Related links
- Teng Tools 1 piece Alloy Steel Extractor
- Teng Tools 1 piece Extractor
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- Teng Tools 1 piece Handle
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 18 mm Blade Width
- Teng Tools 1-Piece Torx Key, L Shape
