Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 667-224
- Mfr. Part No.:
- 763-12
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Pieces | 1 | |
| Product Type | Puller | |
| Set Contents | Stud Puller | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Pieces 1 | ||
Product Type Puller | ||
Set Contents Stud Puller | ||
ESD Safe No | ||
Exempt
- COO (Country of Origin):
- JP
The SAM Stud puller is designed for effortless extraction without the need for drilling. This hand-operated tool features a self-locking roller mechanism that ensures a secure grip on studs, allowing for quick unscrewing with a 27mm wrench. Suitable for stud sizes M6 to M12, its robust construction and Compact dimensions make it an indispensable addition to any toolkit, enabling users to tackle stubborn fasteners with ease and precision.
Designed for effortless extraction without drilling
Self locking roller mechanism ensures secure grip
Quick unscrewing capability with a 27mm wrench
Compatible with stud sizes ranging from M6 to M12
Compact dimensions enhance manoeuvrability in tight spaces
Robust construction guarantees durability under normal usage conditions
Ideal for professionals and DIY enthusiasts alike
Related links
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- SAM 1 Piece Wood Chisel 145 mm Blade Width
- SAM 1-Piece Torx Key Circular Shape, Long Arm
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller, 1-Piece
- SAM 1 piece Plastic Steel Screw Extractor
- SAM Screwdriver Bit T12 Tip 26mm Overall 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
