Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS stock no.:
- 911-759
- Mfr. Part No.:
- 91170
- Manufacturer:
- Geberit
Subtotal (1 unit)*
R 71,98
(exc. VAT)
R 82,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 71.98 |
*price indicative
- RS stock no.:
- 911-759
- Mfr. Part No.:
- 91170
- Manufacturer:
- Geberit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Threaded Bolt Set | |
| Number of Pieces | 4 | |
| Kit Contents | Bolt | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Sub Type | Bolt | |
| Material | Steel | |
| Finish | Metal | |
| Screw/Bolt Length Longest | 60mm | |
| Standards/Approvals | EN 10088 | |
| Screw/Bolt Length Shortest | 22mm | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Threaded Bolt Set | ||
Number of Pieces 4 | ||
Kit Contents Bolt | ||
Head Shape Hex | ||
Drive Type Hex | ||
Sub Type Bolt | ||
Material Steel | ||
Finish Metal | ||
Screw/Bolt Length Longest 60mm | ||
Standards/Approvals EN 10088 | ||
Screw/Bolt Length Shortest 22mm | ||
Exempt
- COO (Country of Origin):
- DE
The Geberit Bolt set provides a reliable flange connection, constructed from high-quality CrNi steel to ensure durability and strength for various applications.
Manufactured from CrNi steel 1.4301 for enhanced corrosion resistance
Steel type A2 with a strength class of 70 as per EN ISO 3506-1
Includes various components such as a bolt and washers for comprehensive fitting solutions
Designed for flanges MADE of stainless steel, gunmetal, and brass
Related links
- Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- Phoenix Contact Galvanised Steel 4 Piece Torx Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Steel 1120 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 800 Piece Hex Socket Drive Set Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 455 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 410 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Steel 680 Piece Hex Drive Self-Drilling Screw Drive Screw/Bolt Kit
- RS PRO Steel 595 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
