MARTOR 212mm Stainless Steel General Purpose Scissor Blue
- RS stock no.:
- 862-613
- Mfr. Part No.:
- 567001.00
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
R 594,97
(exc. VAT)
R 684,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 594.97 |
*price indicative
- RS stock no.:
- 862-613
- Mfr. Part No.:
- 567001.00
- Manufacturer:
- MARTOR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 212mm | |
| Cut Length | 85mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 212mm | ||
Cut Length 85mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The MARTOR safety scissor offers superior protection for users, designed with unique cutting edges to ensure a safe cutting experience. Ideal for sensitive environments where safety is paramount.
Special ground cutting edges minimise the risk of finger injury
Ergonomic handle crafted from metal Detectable plastic for a secure grip
X-ray Detectable and rounded tips enhance operational safety
Stainless steel cutting edges provide durability and ease of maintenance
Related links
- MARTOR 285mm Stainless Steel General Purpose Scissor Black, Blue
- MARTOR 216mm Stainless Steel General Purpose Scissor Black, Blue
- MARTOR 145mm Stainless Steel General Purpose Scissor Black, Blue
- MARTOR 218 mm Stainless Steel General Purpose Scissor
- Leitz 200 mm Stainless Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 250mm Stainless Steel General Purpose Scissor Black
- William Whiteley & Sons 150mm Stainless Steel General Purpose Scissor
