Diodes Inc 100V 20A, Dual Schottky Diode, 3-Pin D2PAK MBRB20100CT
- RS stock no.:
- 921-1221
- Mfr. Part No.:
- MBRB20100CT
- Manufacturer:
- DiodesZetex
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
R 381.25
(exc. VAT)
R 438.44
(inc. VAT)
- RS stock no.:
- 921-1221
- Mfr. Part No.:
- MBRB20100CT
- Manufacturer:
- DiodesZetex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- onsemi 100V 20A 3-Pin TO-220FP NTSJ20100CTG
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
- Taiwan Semi 200V 20A 3-Pin D2PAK MBRS20H200CT RN
- Vishay 150V 20A 3-Pin D2PAK VB20150C-E3/4W
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
