ROHM 80V 100mA, Quad Silicon Junction Diode, 6-Pin SOT-363 UMN11NTN

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
700-2744P
Mfr. Part No.:
UMN11NTN
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

6

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

4

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy