ROHM 350V 10A, Diode, 2 + Tab-Pin D2PAK RFN10NS3STL
- RS stock no.:
- 168-1378
- Mfr. Part No.:
- RFN10NS3STL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 168-1378
- Mfr. Part No.:
- RFN10NS3STL
- Manufacturer:
- ROHM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.
Power mold type.
Ultra-low VF, ultra high-speed switching and low switching loss products.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Single Board Computer
Network Attached Storage
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
CT Scanner
Ultrasound System for Portable
ECG(EKG)
Ultrasound System
Digital Multimeter: Bench Type
Portable Data Terminal
Meter for Medical Treatments Portable
PLC (Programmable Logic Controller)
Digital Stethoscope
Data Management Apparatus for Remote Healthcare
POS (Point Of Sales System)
Smart Meter
X-ray Inspection Machine for Security
Monitor for Medical
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
Ultra-low VF, ultra high-speed switching and low switching loss products.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Single Board Computer
Network Attached Storage
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
CT Scanner
Ultrasound System for Portable
ECG(EKG)
Ultrasound System
Digital Multimeter: Bench Type
Portable Data Terminal
Meter for Medical Treatments Portable
PLC (Programmable Logic Controller)
Digital Stethoscope
Data Management Apparatus for Remote Healthcare
POS (Point Of Sales System)
Smart Meter
X-ray Inspection Machine for Security
Monitor for Medical
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
Related links
- Nexperia 45V 14A 2 + Tab-Pin CFP-15 PMEG45A10EPDAZ
- Nexperia 100V 14A 2 + Tab-Pin CFP-15 PMEG100V100ELPDZ
- Infineon 650V 6A 2 + Tab-Pin TO-220 IDH06G65C5XKSA1
- onsemi NTD4969NT4G Digital Transistor, 2 + Tab-Pin DPAK
- ROHM 430 V 20 A Diode 2-Pin D2PAK RFUH20NS4SFHTL
- ROHM 350 V 20 A Diode 2-Pin D2PAK RFUH25NS3SFHTL
- Wolfspeed 1.2 kV 56 A Rectifier & Schottky Diode 2-Pin D2PAK
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin D2PAK IDK12G65C5XTMA2
