ROHM 30V 1A, SiC Schottky Diode, 2-Pin SOD-323HE RSX101VAM30TR
- RS stock no.:
- 150-3904P
- Mfr. Part No.:
- RSX101VAM30TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 150-3904P
- Mfr. Part No.:
- RSX101VAM30TR
- Manufacturer:
- ROHM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 5A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 5A | ||
Small mold type (TUMD2M)
High reliability
Low VF and low IR
High reliability
Low VF and low IR
