STMicroelectronics 30A, Silicon Junction Diode, 3-Pin TO-247 STTH30AC06CWL
- RS stock no.:
- 110-6589
- Mfr. Part No.:
- STTH30AC06CWL
- Manufacturer:
- STMicroelectronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 110-6589
- Mfr. Part No.:
- STTH30AC06CWL
- Manufacturer:
- STMicroelectronics
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Related links
- STMicroelectronics 600V 5A 3-Pin DPAK STTH506B
- STMicroelectronics 600V 8A 3-Pin D2PAK STTH8L06G
- onsemi 100V 200mA 3-Pin SOT-23 MMBD914
- Vishay 600V 12A 3-Pin DPAK VS-12EWH06FN-M3
- Infineon 85V 200mA 3-Pin SOT-323 BAV70WH6327XTSA1
- onsemi 200V 16A 3-Pin TO-220F MURF1620CTG
- Taiwan Semi 600V 8A 3-Pin TO-220AB MUR1660CT C0
- onsemi 600V 8A 2-Pin TO-220AC FFP08H60STU
