STMicroelectronics 1.2 kV 5 A Schottky Diode Silicon Carbide Schottky Diode 3-Pin DPAK HV STPSC5G12B2-TR
- RS stock no.:
- 898-601
- Mfr. Part No.:
- STPSC5G12B2-TR
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 unit)*
R 40,72
(exc. VAT)
R 46,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 10 May 2027
Units | Per unit |
|---|---|
| 1 - 9 | R 40.72 |
| 10 - 24 | R 34.27 |
| 25 - 99 | R 20.69 |
| 100 - 499 | R 20.25 |
| 500 + | R 19.80 |
*price indicative
- RS stock no.:
- 898-601
- Mfr. Part No.:
- STPSC5G12B2-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Schottky Diode | |
| Mount Type | Surface Mount | |
| Package Type | DPAK HV | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Schottky | |
| Series | STPS | |
| Rectifier Type | Silicon Carbide Schottky Diode | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 125μA | |
| Maximum Forward Voltage Vf | 1.35V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 345A | |
| Maximum Operating Temperature | 175°C | |
| Height | 10.1mm | |
| Length | 6.6mm | |
| Width | 2.4mm | |
| Standards/Approvals | ECOPACK2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Schottky Diode | ||
Mount Type Surface Mount | ||
Package Type DPAK HV | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Schottky | ||
Series STPS | ||
Rectifier Type Silicon Carbide Schottky Diode | ||
Pin Count 3 | ||
Peak Reverse Current Ir 125μA | ||
Maximum Forward Voltage Vf 1.35V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 345A | ||
Maximum Operating Temperature 175°C | ||
Height 10.1mm | ||
Length 6.6mm | ||
Width 2.4mm | ||
Standards/Approvals ECOPACK2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon 1.2 kV 16 A Industrial Power Control Diode Silicon Carbide Schottky Diode Silicon Carbide Schottky Diode 2-Pin
- STMicroelectronics 1.2 kV 15 A Diode 2-Pin DPAK HV
- STMicroelectronics 1.2 kV 15 A Diode 2-Pin DPAK HV STPSC15H12G2-TR
- STMicroelectronics 1.2 kV 15 A Diode 2-Pin DPAK HV STPSC15H12G2Y-TR
- STMicroelectronics 1.2 kV 5 A Switching Diode 3-Pin DPAK STTH512B-TR
- STMicroelectronics 1.2 kV 10 A Diode 3-Pin DPAK STPSC10H12B2-TR
- Infineon 1.2 kV 5 A Diode Schottky 2-Pin DPAK IDM05G120C5XTMA1
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST5H100SB-TR
