ERKO Saw Blade 15-Piece 228 mm
- RS stock no.:
- 842-658
- Mfr. Part No.:
- 32K15-UNIV
- Manufacturer:
- ERKO
Subtotal (1 unit)*
R 1 978,59
(exc. VAT)
R 2 275,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,978.59 |
*price indicative
- RS stock no.:
- 842-658
- Mfr. Part No.:
- 32K15-UNIV
- Manufacturer:
- ERKO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Number of Pieces | 15 | |
| Material Cut | Metal, Wood, Plastic | |
| Blade Length | 228mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Number of Pieces 15 | ||
Material Cut Metal, Wood, Plastic | ||
Blade Length 228mm | ||
Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal reciprocating saw blade set is a versatile collection designed for universal cutting applications across wood, multi-material, and metal. This set includes both 5 and 15-piece options to accommodate various project needs.
Comprises 5 or 15 robust bimetal blades for extensive cutting tasks
Includes blades suitable for wood, multi-material, and metal applications
Features varying teeth per inch (TPI) options to optimise cutting efficiency
Blades are constructed for durability and performance in diverse materials
Related links
- ERKO Saw Blade 15-Piece 228 mm
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 1.6 mm 22 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 1.3 mm 19 mm 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 1.6 mm 22 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
