ERKO Saw Blade 15-Piece 228 mm
- RS stock no.:
- 842-657
- Mfr. Part No.:
- 32K15-METAL
- Manufacturer:
- ERKO
Subtotal (1 unit)*
R 1 886,40
(exc. VAT)
R 2 169,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,886.40 |
*price indicative
- RS stock no.:
- 842-657
- Mfr. Part No.:
- 32K15-METAL
- Manufacturer:
- ERKO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Number of Pieces | 15 | |
| Material Cut | Metal | |
| Blade Length | 228mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Number of Pieces 15 | ||
Material Cut Metal | ||
Blade Length 228mm | ||
Exempt
- COO (Country of Origin):
- FR
The ERKO blade set offers a comprehensive selection of 15 bimetal blades, designed for versatility in metal cutting applications. These high-performance blades ensure durability and efficiency in diverse tasks.
Includes 15-piece set for extensive cutting options
Crafted for metal use, ensuring effectiveness in tough materials
Features 14TPI and 18TPI blades for various metal thicknesses
Comprises flexible and very stiff blade options for different needs
Related links
- ERKO Saw Blade 15-Piece 228 mm
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 1.6 mm 22 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 1.3 mm 19 mm
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 228 mm Bi-Metal 1.6 mm 22 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 1.3 mm 19 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
