Bosch 48 Teeth Per Inch Wood 1 160 mm
- RS stock no.:
- 674-571
- Mfr. Part No.:
- 2608902143
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 909,77
(exc. VAT)
R 1 046,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 909.77 |
*price indicative
- RS stock no.:
- 674-571
- Mfr. Part No.:
- 2608902143
- Manufacturer:
- Bosch
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.3mm | |
| Kerf Thickness | 1.8mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Plate Thickness 1.3mm | ||
Kerf Thickness 1.8mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 160mm | ||
Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting, Ideal for hand-held circular saws and plunge saws. It delivers exceptional performance, especially for wood, ensuring clean and accurate cuts with remarkable durability.
Sharp carbide teeth ensure long-lasting sharpness and durability
Special coating provides excellent performance, reducing heat and corrosion
Engineered for optimal cutting efficiency, achieving precise results with solid performance
Compatible with various saws, allowing versatility for different cutting tasks
Related links
- Bosch 48 Teeth Per Inch Wood 1 160 mm
- Bosch 48 Teeth Per Inch Laminates 1 160 mm
- DeWALT 48 Teeth Per Inch Wood 1 160 mm
- Bosch 24 Teeth Per Inch Wood 1 160 mm
- Bosch 36 Teeth Per Inch Wood 1 160 mm
- Bosch 18 Teeth Per Inch Wood 1 160 mm
- Bosch 12 Teeth Per Inch Wood 1 160 mm
- DeWALT 36 Teeth Per Inch Wood 1 160 mm
