RS PRO Sanding Drum 30mm x 30 mm Diameter, P60 Grit
- RS stock no.:
- 768-195
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 221,62
(exc. VAT)
R 254,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 221.62 | R 22.162 |
*price indicative
- RS stock no.:
- 768-195
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P60 | |
| Grade | P80 | |
| Width | 30mm | |
| Maximum Safe Speed | 15800rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P60 | ||
Grade P80 | ||
Width 30mm | ||
Maximum Safe Speed 15800rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sanding sleeve is engineered for efficient surface grinding and finishing. Designed with zirconia alumina grain, it ensures a robust performance across various applications, providing an effective tool for working on steel and aluminium.
Cylindrical sleeves MADE from heavy polyester cloth for durability
High aggressiveness and longevity for efficient grinding tasks
Compatible with rubber holders for secure attachment during use
Related links
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit
