RS PRO Sanding Drum 25mm x 10 mm Diameter, 120 Grit
- RS stock no.:
- 768-156
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 box of 50 units)*
R 729,00
(exc. VAT)
R 838,35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 729.00 | R 14.58 |
*price indicative
- RS stock no.:
- 768-156
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 25mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Grade P120 | ||
Width 25mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO Conical cartridge roll is designed for precision grinding in intricate areas. Its multi-layered structure allows for efficient deburring and ensures consistent results as new abrasive grains are exposed through wear.
Conical design enables effective grinding in hard-to-reach places
Multilayer structure ensures continuous exposure of new abrasive grains
Compatible with straight grinders and drills for versatile use
Suitable for processing carbon and stainless steel, as well as aluminium alloys
Recommended speed range optimises performance and product longevity
Related links
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 120 Grit
