uvex U8562 Women's Grey Composite Toe Capped Safety Trainers, UK 7, EU 41
- RS stock no.:
- 269-5513
- Mfr. Part No.:
- U8562-8-07
- Manufacturer:
- Uvex
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 269-5513
- Mfr. Part No.:
- U8562-8-07
- Manufacturer:
- Uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Series | U8562 | |
| Gender | Women | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Bellow Clamping | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Anti-Slip | Yes | |
| Shoe Size JP/CN | 25 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Series U8562 | ||
Gender Women | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Bellow Clamping | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 25 | ||
Not Applicable
- COO (Country of Origin):
- IT
The Uvex Safety Shoe is sporty with multifunctional safety shoe made with a new developed last technology for extended wearing comfort. This shoe has distance mesh lining which provides optimum breathability. This shoe offers removable comfort insole with moisture control system and additional shock absorption in the heel and forefoot.
Fulfils ESD requirements
Soft padded collar and tongue
Especially lightweight and flexible
Suitable for people allergic to chrome
Virtually seamless design to eliminate pressure points
Soft padded collar and tongue
Especially lightweight and flexible
Suitable for people allergic to chrome
Virtually seamless design to eliminate pressure points
Related links
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 41
- uvex 1 ladies Women's Pink UK 7, EU 41
- Jallatte J-energy Unisex Black UK 7, EU 41
- uvex Uvex 1 Unisex Black UK 7, EU 41
- uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers EU 41
- UPower RR20464 Unisex Black Composite Toe Capped Safety Trainers EU 41
- V12 Footwear VT202 HYPE Women's Grey Steel Safety Trainer EU 41
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 41
