LEMAITRE SECURITE SUPER X Unisex Black, Grey, Red Stainless Steel Safety Trainer, UK 7, EU 41
- RS stock no.:
- 189-3012
- Mfr. Part No.:
- SULOS30NR41
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
R 1 825,36
(exc. VAT)
R 2 099,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,825.36 |
*price indicative
- RS stock no.:
- 189-3012
- Mfr. Part No.:
- SULOS30NR41
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Trainer | |
| Series | SUPER X | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Electronic Discharge, Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 2011, CE | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Trainer | ||
Series SUPER X | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Electronic Discharge, Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 2011, CE | ||
Exempt
- COO (Country of Origin):
- IN
ESD safety shoe for sectors such as electronics or automotive industries.
slip resistant unisex sole
extra wide protective toecap
the sole does not reach the upper, allowing the foot to breathe
Comfort when driving a vehicle
Related links
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 46
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 47
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 48
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 37
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 35
- LEMAITRE SECURITE SUPER X Unisex Grey Red Stainless Steel Safety Trainer EU 36
- LEMAITRE SECURITE SUPER X Unisex Grey Black Stainless Steel Safety Trainer EU 42
- LEMAITRE SECURITE SUPER X Unisex Red Black Stainless Steel Safety Trainer EU 40
