Reebok Work IB1091 Unisex Grey Composite Safety Trainer Shoe, UK 10, EU 44

Subtotal (1 pair)*

R 3 169,68

(exc. VAT)

R 3 645,13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 3,169.68

*price indicative

RS stock no.:
704-003
Mfr. Part No.:
IB1091S1P HRO SRC ESD T. 44
Manufacturer:
Reebok Work
Find similar products by selecting one or more attributes.
Select all

Brand

Reebok Work

Product Type

Safety Trainer Shoe

Series

IB1091

Gender

Unisex

Size EU

44

Size UK

10

Colour

Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

11

Midsole Material

EVA

Resistance Features

Abrasion Resistant, Electric Resistant, Puncture Resistant

Safety Rating EN ISO 20345

S1P, Yes

Upper Material

Suede

Standards/Approvals

CE

Slip Resistance Rating

S1 P SRC

Exempt

COO (Country of Origin):
KH
The Reebok Work Shoe features a premium leather upper for durability and comfort. The removable MemoryTech foam insole offers personalized cushioning, while the microfiber lining ensures breathability. The composite toe cap reduces weight while maintaining shock protection. The non-magnetic composite anti-perforation sole is 40% lighter and more flexible than steel, providing full foot protection. The shoe also includes an EVA midsole and a rubber outsole for enhanced durability and comfort, making it Ideal for long hours on the job.

S1 P HRO SRC category

Metal free

Compression resistance

Impact resistance

Abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy