Brady Safety Inspection Tag, White, English Language
- RS stock no.:
- 767-547
- Mfr. Part No.:
- FLT-GB-ETI-51-V2-1-A
- Manufacturer:
- Brady
Subtotal (1 unit)*
R 929,60
(exc. VAT)
R 1 069,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 929.60 |
*price indicative
- RS stock no.:
- 767-547
- Mfr. Part No.:
- FLT-GB-ETI-51-V2-1-A
- Manufacturer:
- Brady
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Inspection Tag | |
| Product Type | Tag | |
| Languages | English | |
| Insert Colour | White | |
| Kit Contents | Double Sided Surface Printed Polypropylene Tags | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Inspection Tag | ||
Product Type Tag | ||
Languages English | ||
Insert Colour White | ||
Kit Contents Double Sided Surface Printed Polypropylene Tags | ||
Standards/Approvals WEEE | ||
Exempt
- COO (Country of Origin):
- GB
The Brady double-sided printed polypropylene tag serves as a Durable solution for Visual tagging in various industrial contexts, effectively communicating best practice inspection procedures for essential equipment.
Constructed from white polypropylene for enhanced visibility
Offers significant resistance to high and low temperatures without visible effects
Provides effective humidity and UV resistance for prolonged outdoor usage
Boasts a shelf life of two years when stored appropriately
Related links
- Brady Safety Inspection Tag English Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 50 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 1 Per Pack per Pack
- Brady Safety Inspection Tag Orange English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Green English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 20 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 20 Per Pack per Pack
