Brady Safety Lockout Tagout Kit, Black, White, English Language, 50 Per Pack per Pack
- RS stock no.:
- 767-540
- Mfr. Part No.:
- PROC-GB-PT 051-50
- Manufacturer:
- Brady
Subtotal (1 pack of 50 units)*
R 3 460,54
(exc. VAT)
R 3 979,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,460.54 | R 69.211 |
*price indicative
- RS stock no.:
- 767-540
- Mfr. Part No.:
- PROC-GB-PT 051-50
- Manufacturer:
- Brady
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Tag | |
| Sub Type | Lockout Tagout Kit | |
| Languages | English | |
| Insert Colour | Black, White | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Tag | ||
Sub Type Lockout Tagout Kit | ||
Languages English | ||
Insert Colour Black, White | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The Brady tag is a robust double-sided printed polypropylene label designed for effective Visual tagging and inspection communication for a variety of equipment.
Made from Durable white polypropylene material
Resistant to high and low service temperatures
Excellent humidity resistance for challenging environments
UV light resistant, ensuring longevity in outdoor use
Chemical resistance minimises print and material degradation
Related links
- Brady Safety Lockout Tagout Kit Red English Language, 50 Per Pack per Pack
- Brady Safety Lockout Tagout Kit English Language, 50 Per Pack per Pack
- Brady Safety Lockout Tagout Kit English Language, 50 Per Pack per Pack
- Brady Safety Lockout Tagout-Obsolete White 50 Per Pack per Pack
- Brady Safety Inspection Tag Orange English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Green English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Red 50 Per Pack per Pack
