Brady Safety Microtag, Black on White, English Language, 20 Per Pack per Pack
- RS stock no.:
- 767-522
- Mfr. Part No.:
- MIC-MTI-GP-WH-20
- Manufacturer:
- Brady
Subtotal (1 pack of 20 units)*
R 1 084,62
(exc. VAT)
R 1 247,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,084.62 | R 54.231 |
*price indicative
- RS stock no.:
- 767-522
- Mfr. Part No.:
- MIC-MTI-GP-WH-20
- Manufacturer:
- Brady
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Microtag | |
| Product Type | Insert | |
| Languages | English | |
| Insert Colour | Black on White | |
| Quantity Per Package | 20Per Pack | |
| Kit Contents | Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Microtag | ||
Product Type Insert | ||
Languages English | ||
Insert Colour Black on White | ||
Quantity Per Package 20Per Pack | ||
Kit Contents Inserts | ||
Standards/Approvals RoHS Compliant | ||
Exempt
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag is designed for efficient Visual tagging of working at height equipment, machinery, and vehicles, ensuring effective communication of inspection procedures.
Constructed from Durable white polypropylene material for long-lasting use
Resistant to high service temperatures with no visible effects after 30 days
Displays exceptional performance in low temperatures, with no impact recorded at -40°C
Maintains integrity under humidity conditions of 95% R.H. at 38°C
Related links
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag Yellow 20 Per Pack per Pack
- Brady Safety Microtag White 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 20 Per Pack per Pack
