uvex 6774343 Unisex Black Metal Free Safety Shoes, UK 9, EU 43
- RS stock no.:
- 841-310
- Mfr. Part No.:
- 6774343
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pair)*
R 2 612,25
(exc. VAT)
R 3 004,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,612.25 |
*price indicative
- RS stock no.:
- 841-310
- Mfr. Part No.:
- 6774343
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Shoes | |
| Series | 6774343 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Metal Free | |
| Closure Type | Lace | |
| Additional Safety Features | Metal Free | |
| Midsole Material | Non-Metallic Anti-Penetration Midsole | |
| Size JP/CN | 28 | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Shoes | ||
Series 6774343 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Metal Free | ||
Closure Type Lace | ||
Additional Safety Features Metal Free | ||
Midsole Material Non-Metallic Anti-Penetration Midsole | ||
Size JP/CN 28 | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Size US 10 | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Exempt
- COO (Country of Origin):
- VN
The Uvex shoes from the MACSOLE ADVENTURE 3.0 range are Ideal for working outdoors and on difficult terrain.
Provides enhanced visibility through high-contrast design
Offers superior protection against various environmental hazards
Features an ergonomic design for optimal comfort during prolonged use
Robust construction ensures durability in challenging conditions
