BASE B0507 Men's Black Steel Footwear, UK 4, EU 36

Image representative of range

Subtotal (1 pair)*

R 1 642,87

(exc. VAT)

R 1 889,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 1,642.87

*price indicative

RS stock no.:
767-705
Mfr. Part No.:
B0507BKR36
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Footwear

Series

B0507

Gender

Men

Size EU

36

Size UK

4

Colour

Black

Safety Toe Type

Steel

Size US

5

Additional Safety Features

Anti-Static Footwear

Resistance Features

Water Penetration

Safety Rating EN ISO 20345

S2 SRC

Standards/Approvals

EN ISO 20345: 2011 S2 (SRC)

Slip Resistance Rating

S2 SRC

Upper Material

Microfibre

Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy