BASE B0677 Unisex Black, Blue Non-Metallic Footwear, UK 6.5, EU 40
- RS stock no.:
- 767-656
- Mfr. Part No.:
- B0677BKB40
- Manufacturer:
- BASE
Image representative of range
Subtotal (1 pair)*
R 2 416,21
(exc. VAT)
R 2 778,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,416.21 |
*price indicative
- RS stock no.:
- 767-656
- Mfr. Part No.:
- B0677BKB40
- Manufacturer:
- BASE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B0677 | |
| Product Type | Footwear | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Anti-Static Footwear | |
| Midsole Material | Composite Midsole | |
| Size US | 7.5 | |
| Resistance Features | Water Penetration | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | UNI EN ISO 20345 | |
| Slip Resistance Rating | S3 SRC | |
| Upper Material | Textile | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B0677 | ||
Product Type Footwear | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Blue | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Anti-Static Footwear | ||
Midsole Material Composite Midsole | ||
Size US 7.5 | ||
Resistance Features Water Penetration | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals UNI EN ISO 20345 | ||
Slip Resistance Rating S3 SRC | ||
Upper Material Textile | ||
Exempt
- COO (Country of Origin):
- IT
The BASE safety footwear provides exceptional protection and comfort for demanding environments, featuring a water-resistant upper and Advanced antifatigue technology designed to support long hours of wear.
Anti-static footwear safeguards against electrical hazards
Water-resistant upper offers protection against moisture ingress
Non-magnetic materials ensure compatibility with sensitive environments
200 joules resistant toe-cap enhances safety in the toe region
