BASE B0507 Unisex White Steel Footwear, UK 8, EU 42
- RS stock no.:
- 767-643
- Mfr. Part No.:
- B0507WHR42
- Manufacturer:
- BASE
Image representative of range
Subtotal (1 pair)*
R 1 695,54
(exc. VAT)
R 1 949,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,695.54 |
*price indicative
- RS stock no.:
- 767-643
- Mfr. Part No.:
- B0507WHR42
- Manufacturer:
- BASE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Product Type | Footwear | |
| Series | B0507 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | White | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Anti-Static, Resistant to Hydrocarbons, Shock Absorption | |
| Size US | 9 | |
| Resistance Features | Anti-Bacterial, Scratch Resistant, Shock Absorption, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Product Type Footwear | ||
Series B0507 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour White | ||
Safety Toe Type Steel | ||
Additional Safety Features Anti-Static, Resistant to Hydrocarbons, Shock Absorption | ||
Size US 9 | ||
Resistance Features Anti-Bacterial, Scratch Resistant, Shock Absorption, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
Exempt
- COO (Country of Origin):
- IT
The BASE Safety Shoe provides a professional footwear solution for high-standard hygiene and medical environments. These microfiber shoes combine a robust steel toe cap with a breathable water-resistant finish ensuring maximum protection and comfort during long shifts in demanding workplaces.
Two hundred Joules steel toe cap protection
Water-resistant and breathable microfiber upper
Antistatic properties with heel shock absorption
Oil-resistant and waterproof construction
Designed for men and women
Related links
- BASE B0507 Unisex White Steel Footwear EU 46
- BASE B0507 Unisex White Steel Footwear EU 45
- BASE B0507 Unisex White Steel Footwear EU 43
- BASE B0507 Unisex White Steel Footwear EU 48
- BASE B0507 Unisex White Steel Footwear EU 38
- BASE B0507 Unisex White Steel Footwear EU 40
- BASE B0507 Unisex White Steel Footwear EU 41
- BASE B0507 Unisex White Steel Footwear EU 47
