MARTOR Safety Knife with TRAPEZOID Blade Retractable 84.5 mm

Subtotal (1 unit)*

R 307,14

(exc. VAT)

R 353,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 307.14

*price indicative

RS stock no.:
862-605
Mfr. Part No.:
50000410.02
Manufacturer:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Number of Blades

1

Knife Type

Safety

Product Type

Safety Knife

Blade Type

TRAPEZOID

Retractable

Yes

Number of Blade Segments

0

Overall Length

112mm

Blade Length

84.5mm

Blade Width

19mm

Blade Material

Steel

Standards/Approvals

GS

Handle Material

Aluminium

COO (Country of Origin):
DE
The MARTOR safety knife offers robust design and Advanced safety features for effective cutting tasks. With automatic blade retraction, it ensures high protection against cut injuries during use, making it Ideal for professional environments.

Automatic blade retraction increases user safety

Robust aluminium handle provides durability for frequent use

Ergonomic handle design enhances user comfort during operation

Tool-less blade change enables quick and easy blade replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy