MARTOR Safety Knife with Standard Blade 58 mm
- RS stock no.:
- 862-597
- Mfr. Part No.:
- 370001.02
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
R 299,15
(exc. VAT)
R 344,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 213 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 299.15 |
*price indicative
- RS stock no.:
- 862-597
- Mfr. Part No.:
- 370001.02
- Manufacturer:
- MARTOR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Blade Type | Standard | |
| Retractable | No | |
| Number of Blade Segments | 0 | |
| Overall Length | 163mm | |
| Blade Length | 58mm | |
| Blade Width | 18mm | |
| Blade Material | Steel | |
| Standards/Approvals | GS | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Blade Type Standard | ||
Retractable No | ||
Number of Blade Segments 0 | ||
Overall Length 163mm | ||
Blade Length 58mm | ||
Blade Width 18mm | ||
Blade Material Steel | ||
Standards/Approvals GS | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- DE
The MARTOR safety knife features a concealed blade design for maximum safety during cutting tasks. It engineered to provide a reliable performance, ensuring the protection of both users and materials while maintaining a user-friendly experience.
Concealed blade reduces the risk of cut injuries
Variable cutting depth adjustable from 6 to 10 mm
Ergonomic handle MADE from over 60% recycled plastic
Includes a tape splitter functionality for added versatility
Related links
- MARTOR Safety Knife with Standard Blade 84.5 mm
- MARTOR Safety Knife with Standard Blade 35.4 mm
- MARTOR Safety Knife with Standard Blade 45.1 mm
- MARTOR Safety Knife with Standard Blade Retractable 25 mm
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 109.4 mm
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Knife Blade
