Allen Bradley Guardmaster 440T Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- RS stock no.:
- 183-6014
- Mfr. Part No.:
- 440T-MDALE100B0C
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
R 13 249,44
(exc. VAT)
R 15 236,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 13,249.44 |
*price indicative
- RS stock no.:
- 183-6014
- Mfr. Part No.:
- 440T-MDALE100B0C
- Manufacturer:
- Allen Bradley Guardmaster
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Key | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Hazardous Area Certification | No | |
| Depth | 27.4mm | |
| Width | 48.5mm | |
| Standards/Approvals | No | |
| Length | 119mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Switch | ||
Lock Style Key | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Hazardous Area Certification No | ||
Depth 27.4mm | ||
Width 48.5mm | ||
Standards/Approvals No | ||
Length 119mm | ||
- COO (Country of Origin):
- PL
Our Access/Chains Trapped Key Interlock Switches allow access to hazardous areas only when an appropriate key is inserted into the interlock. These stainless steel access interlocks provide a rugged, industrial grade method of helping prevent access through gates. They are actuated by either a lever or a rod that is connected to chain.
316L stainless steel construction
Direct drive operation
Fitted with tamper resistant screws
Stainless steel dust cap
Replaceable code barrel assembly
Mechanical or electrical switch types
Multiple key options
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Related links
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
