Siemens 3SF12 Safety Switch, Plastic
- RS stock no.:
- 778-794
- Mfr. Part No.:
- 3SF1244-1LC05-1BA2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 3 855,01
(exc. VAT)
R 4 433,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,855.01 |
*price indicative
- RS stock no.:
- 778-794
- Mfr. Part No.:
- 3SF1244-1LC05-1BA2
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Plastic | |
| Series | 3SF12 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Width | 50mm | |
| Standards/Approvals | UKCA | |
| Length | 60.7mm | |
| Conduit Entry | M12 Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Plastic | ||
Series 3SF12 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Width 50mm | ||
Standards/Approvals UKCA | ||
Length 60.7mm | ||
Conduit Entry M12 Plug | ||
- COO (Country of Origin):
- DE
The Siemens Safety Switch offers reliable industrial protection through a robust mechanical Active principle. Designed for high-risk environments, it ensures consistent performance and operational security. Its Durable construction meets rigorous safety standards, providing peace of mind for complex machinery installations.
Secure screw fixing fastening method for stable mounting
Certified to CE and EAC standards for international compliance
Mechanical operation ensures dependable switching cycles
Related links
- Siemens 3SF12 Safety Switch, Plastic
- Siemens CE EAC Plastic
- Siemens 3SF12 Safety Switch, Metal
- Siemens CE EAC Metal
- Siemens 3SE63 Safety Switch, Plastic
- Siemens 3SE5 Safety Switch, Plastic
- Siemens 3SE Series Magnetic Non-Contact Safety Switch Screw
- Siemens SIRIUS Series Magnetic Non-Contact Safety Switch 1, M12
