Siemens CE/UKCA Declarations 3SF13 Safety Switch, Magnet Actuator Included, Metal, Solenoid Lock
- RS stock no.:
- 770-065
- Mfr. Part No.:
- 3SF1314-1SB11-1BA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 12 317,32
(exc. VAT)
R 14 164,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,317.32 |
*price indicative
- RS stock no.:
- 770-065
- Mfr. Part No.:
- 3SF1314-1SB11-1BA1
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| Lock Style | Magnet | |
| Lock Type | Solenoid Lock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC/1 NO | |
| Housing Material | Metal | |
| Series | 3SF13 | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | CE/UKCA Declarations | |
| Number of Head Directions | 5 | |
| Standards/Approvals | UKCA | |
| Width | 54mm | |
| Length | 159mm | |
| Depth | 43.8mm | |
| Conduit Entry | M12 Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
Lock Style Magnet | ||
Lock Type Solenoid Lock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC/1 NO | ||
Housing Material Metal | ||
Series 3SF13 | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification CE/UKCA Declarations | ||
Number of Head Directions 5 | ||
Standards/Approvals UKCA | ||
Width 54mm | ||
Length 159mm | ||
Depth 43.8mm | ||
Conduit Entry M12 Plug | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch is a specialized interlocking device designed for the reliable monitoring and locking of industrial protective guards. It features a robust plastic enclosure and integrates seamlessly into AS safe networks via a standardized M12 plug connection.
Dual monitoring configuration featuring 2 NC to 1 NO for both the actuator and the magnet
Integrated ASIsafe communication supporting channel 1 and channel 2 evaluations
Related links
- Siemens CE/UKCA Declarations 3SF13 Safety Switch Metal, Spring Lock
- Siemens CE/UKCA Declarations 3SF13 Safety Switch Plastic, Spring Lock
- Siemens 3SF13 Safety Switch Metal, Spring Lock
- Siemens CE EAC Metal
- Siemens CE EAC Metal
- Siemens CE EAC Plastic
- Banner SI-MAGB1SM Safety Interlock Switch Metal, Magnet
- SICK RE2 Safety Interlock Switch Vistal, Magnet
