IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS stock no.:
- 711-675
- Mfr. Part No.:
- SS-LCB-L-75-30 (E501)
- Manufacturer:
- IDEM
Subtotal (1 unit)*
R 9 069,76
(exc. VAT)
R 10 430,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,069.76 |
*price indicative
- RS stock no.:
- 711-675
- Mfr. Part No.:
- SS-LCB-L-75-30 (E501)
- Manufacturer:
- IDEM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Lock Style | Trapped Key | |
| Product Type | Interlock | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Width | 92mm | |
| Length | 155.5mm | |
| Depth | 75mm | |
| Standards/Approvals | EN ISO 13849 2 | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Lock Style Trapped Key | ||
Product Type Interlock | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Width 92mm | ||
Length 155.5mm | ||
Depth 75mm | ||
Standards/Approvals EN ISO 13849 2 | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain blocking device is meticulously engineered to enhance safety in manufacturing environments by providing a robust blocking function for light curtain systems. This device allows for the safe locking-off of machines, ensuring that the light curtain barrier remains fully obstructed when required, thus preventing inadvertent operation. Designed for easy installation, it integrates seamlessly with compatible light curtain devices, ensuring that the functionality aligns with a safety-oriented control system. With dual lock-off capability, it guarantees additional security, allowing for an 8mm padlock hasp to be applied in varying operational states, ultimately enhancing worker safety.
Provides effective blockage of light beams to ensure machines do not restart accidentally
Offers the convenience of locking-off and prohibiting engagement of the light curtain
Facilitates integration into an existing trapped key interlock system, enhancing operational safety
Designed for quick installation by competent personnel with clear operational guidelines
Compliant with rigorous safety standards, allowing for system re-validation to EN ISO 13849-2
Equipped with a dual lock-off function for added security through additional padlock hasps
Robust stainless steel construction ensures durability across a range of environmental conditions
Easy detection of operational integrity through monthly maintenance checks
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley, 440T Series Interlock Trapped Key
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Allen Bradley Trapped Key Interlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
