IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS stock no.:
- 711-669
- Mfr. Part No.:
- SS-LCB-R-75-30 (E502)
- Manufacturer:
- IDEM
Subtotal (1 unit)*
R 9 069,76
(exc. VAT)
R 10 430,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,069.76 |
*price indicative
- RS stock no.:
- 711-669
- Mfr. Part No.:
- SS-LCB-R-75-30 (E502)
- Manufacturer:
- IDEM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock | |
| Lock Style | Trapped Key | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13849 2 | |
| Depth | 75mm | |
| Length | 155.5mm | |
| Width | 92mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock | ||
Lock Style Trapped Key | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13849 2 | ||
Depth 75mm | ||
Length 155.5mm | ||
Width 92mm | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain blocking device is engineered to deliver a reliable prohibitive stop function in conjunction with compatible light curtain systems. This innovative solution enhances machine safety by allowing users to lock off light curtains when necessary, ensuring optimal operational integrity. Designed for convenient installation, this device integrates dual lock-off functionality, enabling the secure attachment of padlocks in both operational and blocked states. Its robust stainless steel construction ensures durability, while the Compact design allows for effective obstruction of light beams, making it a VITAL component for safety-oriented control systems.
Mounted in accordance with safety guidelines to provide effective machine safeguarding
Offers a prohibitive function by blocking light curtains, preventing accidental machine restarts
Designed for easy integration into existing Skorpion trapped key systems
Equipped with two additional padlock hasp lockout points for enhanced security
Constructed from stainless steel for added resilience across various operational environments
Mechanical life rated for 1,000,000 cycles, assuring longevity and reliability under frequent use
Operational in temperature ranges from -20C to +80C, suitable for diverse working conditions
Ensures compliance with EN ISO 13849-2 when system functionality is re-validated post-installation
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley, 440T Series Interlock Trapped Key
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
