IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS stock no.:
- 711-665
- Mfr. Part No.:
- SS-LCB-R-35-30 (E501)
- Manufacturer:
- IDEM
Subtotal (1 unit)*
R 9 049,75
(exc. VAT)
R 10 407,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,049.75 |
*price indicative
- RS stock no.:
- 711-665
- Mfr. Part No.:
- SS-LCB-R-35-30 (E501)
- Manufacturer:
- IDEM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock | |
| Lock Style | Trapped Key | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Depth | 35mm | |
| Standards/Approvals | EN ISO 13849 2 | |
| Width | 92mm | |
| Length | 155.5mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock | ||
Lock Style Trapped Key | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Depth 35mm | ||
Standards/Approvals EN ISO 13849 2 | ||
Width 92mm | ||
Length 155.5mm | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain blocking device is expertly engineered to enhance safety in environments using light curtain systems. Designed for reliable performance, this device provides a prohibitive function by locking off the light curtain to prevent accidental machinery re-engagement. When installed correctly, it ensures that an obstruction is maintained, safeguarding operators from potential hazards. Its integration Ability with broader trapped key systems enhances operational efficiency while maintaining critical safety standards. The device is MADE from Durable stainless steel and is suitable for various applications, ensuring your Workforce remains protected.
Provides a prohibitive stop function in conjunction with compatible light curtain devices
Allows for secure locking of the machine by rotating and removing the key
Offers dual locking functionality with an 8mm padlock hasp for enhanced security
Designed to fully obstruct the light curtain sensor, preventing the machine from restarting
Installation and operation can only be performed by competent personnel, ensuring safety
Requires regular maintenance checks to guarantee correct functioning, enhancing operational reliability
Stainless steel construction provides durability across a wide temperature range from -20°C to +80°C
Mechanical life rated for 1,000,000 cycles, ensuring long-lasting service
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley, 440T Series Interlock Trapped Key
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
