Bernstein AG SKT Safety Switch, PBT

Subtotal (1 unit)*

R 622,18

(exc. VAT)

R 715,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 622.18

*price indicative

RS stock no.:
656-320
Mfr. Part No.:
6016419176
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

1 NC

Housing Material

PBT

Series

SKT

Switch Contact Current

3A

Contact AC Voltage

240V ac

IP Rating

IP65

Contact DC Voltage

250V dc

Hazardous Area Certification

No

Length

83mm

Width

30mm

Depth

30mm

Standards/Approvals

TUV

Conduit Entry

1 x M16 x 1.5

COO (Country of Origin):
HU
The Bernstein AG Safety Switch is a Compact key-operated device designed for industrial automation systems. It features a slow-action contact mechanism and supports both normally open and normally closed operations. Its robust housing and sealed design make it suitable for environments where dust and moisture protection is essential.

Design safety features conforming to IEC 60947-5-1 und DIN EN 14119

Test regulations GS-ET 15

Protection class IP65 conforming to DIN EN 60529

Enclosure and cover PA 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy