ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

R 13 492,20

(exc. VAT)

R 15 516,03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 13,492.20

*price indicative

RS stock no.:
721-326
Mfr. Part No.:
1SCA022438R4760
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is engineered for robust safety in electrical systems, serving as a reliable control mechanism for three-pole applications up to 415V AC. Designed to withstand challenging environments, this switch features a rigid glass reinforced polycarbonate enclosure, ensuring compliance with IP65 standards. Furthermore, it incorporates Advanced EMC protection through integrated metal components, eliminating the need for additional glands.

IP65 rated enclosure safeguards against dust and low-pressure water jets

Interlocked cover with a defeatable interlocking mechanism enhances user safety

Mounting options include TOP and bottom cable entry for installation flexibility

Compatible with extensive cable cross-sections, supporting 10 to 70 mm²

Fixed NEUTRAL and PE terminals simplify wiring configurations

Impact resistance rated IK08 ensures durability in harsh conditions

Complies with IEC 60947-1 and -3 standards for enhanced reliability

Offers 1 NO and 0 NC mounted auxiliary contacts for versatile functionality

Pollution Degree 3 rating suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy