ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

R 13 127,35

(exc. VAT)

R 15 096,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 13,127.35

*price indicative

RS stock no.:
721-315
Mfr. Part No.:
1SCA022429R3450
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch designed to ensure reliable electrical disconnection in various applications. With a three-pole design capable of handling 415V AC23 at 90A and a rated operational power of 45 kW, this switch features a Durable plastic enclosure that offers IP65 protection, making it suitable for both indoor and outdoor environments. Its interlocked cover provides enhanced safety, while the padlockable selector handle allows multiple locking options for secure operation. This product is built to meet stringent safety standards, making it an Ideal choice for industrial and commercial use.

Safety switch design ensures reliable circuit disconnection

Three-pole configuration accommodates high voltage applications

IP65 enclosure offers protection against dust and water, suitable for demanding environments

Interlocked cover prevents accidental access when not in use

Padlockable handle allows for secure and controlled operation

Fixed NEUTRAL Terminal enhances connection stability

Rigorous construction complies with IEC standards, ensuring quality and safety

Lightweight design facilitates easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy