ABB 1SCA Series Safety Interlock Switch
- RS stock no.:
- 721-091
- Mfr. Part No.:
- 1SCA022812R4240
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 16 214,68
(exc. VAT)
R 18 646,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,214.68 |
*price indicative
- RS stock no.:
- 721-091
- Mfr. Part No.:
- 1SCA022812R4240
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch provides reliable protection in both indoor and outdoor environments, designed to ensure the safe operation of electrical circuits. Featuring a robust plastic enclosure with an IP65 rating, it is resistant to dust and low-pressure water jets. This safety switch accommodates high operational capacities with a rated operational current of 125 A and a power rating of 45 kW. Its user-friendly features include an interlocked cover, padlockable handle for enhanced security, and flexible cable entry options from both the TOP and bottom. Built for durability with a glass-reinforced polycarbonate design, the OTE90T3M guarantees effective electromagnetic compatibility without requiring additional EMC glands.
Constructed from UV-protected, rigid glass-reinforced polycarbonate for enhanced durability
IP65 rating ensures protection against dust and low-pressure water jets
Accommodates a wide cable cross-section from 10 mm² to 70 mm² for versatile installation
Equipped with a padlockable handle for added safety and security
Allows flexibility with cable entry positions, facilitating easy installation
Interlocking mechanism can be bypassed for maintenance and thermographing purposes
Designed for a five-wire system, ensuring comprehensive safety and compliance
Includes a metal plate for EMC protection, enhancing operational integrity
Rated for a conventional thermal current of 125 A, meeting demanding operational needs