ABB 1SCA Series Safety Interlock Switch
- RS stock no.:
- 720-964
- Mfr. Part No.:
- 1SCA022745R7350
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 15 108,87
(exc. VAT)
R 17 375,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,108.87 |
*price indicative
- RS stock no.:
- 720-964
- Mfr. Part No.:
- 1SCA022745R7350
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered to provide reliable operational control and protection in various industrial applications. Designed for four-pole circuits, it supports operational capacities of 63A at voltages up to 415V. With a Durable steel sheet enclosure and an impressive IP65 rating, this switch is built to withstand outdoor environments, ensuring resilience against exposure to ultraviolet light, water, and dust. The integrated interlocking cover prevents access when the switch is active, enhancing safety further. This user-friendly product is suitable for thermographing, making it Ideal for professional applications where dependable performance and compliance with stringent safety standards are paramount.
Robust steel sheet enclosure offers superior protection in harsh environments
IP65 rating ensures resistance to dust and water ingress
Integrated interlock mechanism prevents accidental switching during maintenance
Designed for thermographing to monitor temperature variations safely
Compact design with a width of 150 mm and a height of 200 mm for easy installation
Convenient cable entry position simplifies wiring and setup
Maximum rated operational power of 30 kW allows for versatile application in industrial setups
Tightening torque specification aids in secure installation for optimal performance