ABB 1SCA Series Safety Interlock Switch
- RS stock no.:
- 720-952
- Mfr. Part No.:
- 1SCA022742R3700
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 101 955,53
(exc. VAT)
R 117 248,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 101,955.53 |
*price indicative
- RS stock no.:
- 720-952
- Mfr. Part No.:
- 1SCA022742R3700
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is an Advanced solution designed to ensure reliable electrical isolation in high-demand environments. With a robust, weather-resistant steel sheet enclosure that meets IP65 standards, this safety switch is engineered for outdoor use, providing protection against UV light and adverse conditions. The device features interlocked covers and a red/yellow pistol handle, allowing for user-friendly operation while maintaining enhanced safety. Flexibility in cable entry options ensures compatibility with various configurations, making it Ideal for diverse applications where durability and safety are paramount.
Constructed with a galvanised steel enclosure for superior durability
Designed for high operational safety with interlocked cover and padlockable handle
Offers different cable entry configurations to suit specific site requirements
Certified with IP65 rating for effective protection against dust and water
Suitable for outdoor installation, compliant with UV light exposure standards
Includes inbuilt gas pressure relief feature for added user safety during internal arc events
Equipped with two normally open and one normally closed auxiliary contacts for versatile functionality
Features a Compact design with a net weight of 24.85 kg, facilitating easy installation
Rated for a thermal current of 400 A with a maximum operational power of 220 kW