ABB 1SCA Series Safety Interlock Switch
- RS stock no.:
- 720-682
- Mfr. Part No.:
- 1SCA022297R6600
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 158 145,81
(exc. VAT)
R 181 867,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 158,145.81 |
*price indicative
- RS stock no.:
- 720-682
- Mfr. Part No.:
- 1SCA022297R6600
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for both indoor and outdoor use, offering reliable performance in demanding environments. Featuring a robust plastic enclosure rated at IP65, this three-pole switch can handle up to 570A and manage power levels of 315kW, ensuring safe operation under various conditions. Its unique pistol handle enables easy operation and is designed to accommodate multiple padlocks, providing enhanced security. With interlocked covers that can be defeated, this safety switch meets rigorous safety standards while delivering effortless functionality for your electrical installations.
IP65 rated enclosure ensures protection against dust and water jets, Ideal for diverse settings
Robust plastic construction offers UV protection, enhancing durability for outdoor applications
Pistol handle makes operation smooth and allows for padlocking with up to three locks for safety
Equipped with 2NO and 1NC auxiliary contacts that enable flexible functionality
Conventional thermal rating of 570A ensures reliability under extensive loads
Two cable outlets per side facilitate easy installation and flexibility in wiring configurations
Meets IEC 60529 standards, ensuring compliance with international safety regulations