ABB 1SCA Series Safety Interlock Switch
- RS stock no.:
- 720-678
- Mfr. Part No.:
- 1SCA022297R6010
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 58 260,95
(exc. VAT)
R 67 000,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 58,260.95 |
*price indicative
- RS stock no.:
- 720-678
- Mfr. Part No.:
- 1SCA022297R6010
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to enhance safety in electrical installations, combining robust protection features with versatile operation. Designed for three-phase circuits, this switch supports an operational voltage of 415V AC and a current rating of 200A, making it Ideal for demanding environments. Its Durable plastic enclosure, with IP65 rating, ensures resilience against dust and water, affirming its suitability for both indoor and outdoor applications.
IP65 enclosure provides superior protection against dust and low-pressure water jets
Pistol handle design allows for easy operation and is padlockable for enhanced safety
Interlocked cover can be defeated, allowing for flexible use while maintaining safety standards
Designed for 3-pole circuits, accommodating a high operational current of 200A
Cables can conveniently enter from the bottom, facilitating installation in tight spaces
Constructed from rigid glass reinforced polycarbonate for maximum durability
Rated insulation voltage of 750V offers reliable performance in varied conditions
Auxiliary contacts are versatile with options for 2 NO and 1 NC configurations