ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

R 32 145,02

(exc. VAT)

R 36 966,77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 32,145.02

*price indicative

RS stock no.:
717-074
Mfr. Part No.:
1SCA148655R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch designed for reliable performance in both indoor and outdoor applications. Its three-pole construction supports a maximum operating voltage of 415V AC23 and a current capacity of up to 160A, making it Ideal for demanding environments. The switch features an interlocked cover with a defeatable interlocking mechanism, ensuring enhanced safety during operation. Made from rigid glass reinforced polycarbonate, it boasts an IP65 rating, protecting against low-pressure water jets and dust ingress. This innovative design, complete with a red and yellow pistol handle, emphasises ease of use and effective management of industrial power circuits.

IP65 rated enclosure for protection against dust and water, suitable for outdoor use

Interlocked cover with defeatable interlocking for enhanced safety

Multi-padlock capability for secure operation and maintenance

Top and bottom cable entry for flexible installation options

3-pole design supports a substantial current rating of up to 160A

Compact size with a net weight of only 5.4 kg facilitates easy handling and installation

Pollution degree 3 rated to operate effectively in challenging environments

Maximum rated operational power of 80 kW at 415V, ensuring efficient electrical performance

Comes with a range of certifications for compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy