ABB 1SCA Series Safety Interlock Switch
- RS stock no.:
- 716-804
- Mfr. Part No.:
- 1SCA022542R7110
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 80 123,70
(exc. VAT)
R 92 142,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 80,123.70 |
*price indicative
- RS stock no.:
- 716-804
- Mfr. Part No.:
- 1SCA022542R7110
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust solution designed for reliable electrical isolation in critical systems. With its Durable steel sheet enclosure and IP65 rating, it ensures superior protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The safety switch features a galvanised finish with polyester coating that safeguards against UV light, ensuring longevity even under harsh environmental conditions. Equipped with a pistol handle that is padlockable for enhanced security, this device integrates a comprehensive interlocking mechanism to provide additional safety. With a current rating of 315A and a rated operational power of 160 kW, it meets stringent operational demands while featuring easy cable entry options for streamlined installation.
Compact dimensions allow for space-efficient installation
Durable steel sheet enclosure withstands outdoor conditions
IP65 protection offers reliable dust and water resistance
Galvanised and polyester-coated for enhanced UV protection
Pistol handle enhances operational convenience and includes padlock functionality
Interlock function provides an additional layer of safety during operation
Designed for easy servicing with multiple cable entry options
Suitable for a variety of applications requiring high current disconnection
Complies with international standards, ensuring reliability in performance